
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
240 V
LED (monochrome)
Built-in LED
100 W
100 W
100 kWh/1000h
6500 K
Cool white
8150 lm
8150 lm
Incl. ballast
110°
IP65
IP65
Black
Aluminium
0.92 kg
(W x H x D) 253 x 225 x 29 mm
F (A - G)
Rectangular
80
Yes
253 mm
225 mm
29 mm
yes
User & Safety Instructions 3588554 V-TAC VT-44109 23982 LED floodlight EEC: F (A - G) 100 W Colours (LEDs): Cool white