
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
LED
300 W
300 W
4000 K
Neutral white
26390 lm
26390 lm
Incl. feed
115°
IP65
IP65
Black
Aluminium
4.79 kg
(Ø x H) 496 mm x 49 mm
1 m
F (A - G)
Hexagonal
70
Yes
445 mm
49 mm
496 mm
496 mm
496 mm
25000 h
45 °C
-20 °C
yes
User & Safety Instructions 2998244 V-TAC VT-44300-B 10031 LED floodlight EEC: F (A - G) 300 W Colours (LEDs): Neutral white