
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
230 V
1
LED (monochrome)
Built-in LED
500 W
500 W
500 kWh/1000h
400 K
Natural white
67500 lm
67500 lm
Incl. ballast
60°
IP65
IP65
Black
Aluminium
8.52 kg
(Ø x H) 530 mm x 523 mm
1 m
D (A - G)
Rectangular
70
Yes
530 mm
523 mm
530 mm
65 mm
530 mm
yes
User & Safety Instructions 3451497 V-TAC VT-48500 23089 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Natural white