
V-TAC VT-48500 230896 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Natural white

Number
Highlights & Details
VT-48500 500W Super high-performance LED floodlight
- Power= 500 W
- Total luminous flux= 67500 lm
- Colour temperature= 4000 K
- Natural white
Technical specifications
- Product type
LED floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
SMD LED
LED
- Rating per bulb
500 W
500 W
- Energy consumption
500 kWh/1000h
4000 K
- Colour
Natural white
67500 lm
- Total luminous flux
67500 lm
- Light features
Incl. ballast
- Radiation angle
60°
- Protection class
IP65
IP65
IK05
- Factory colour
Black
- Material
Aluminium
- Weight
9 kg
- Dim
(Ø x H) 530 mm x 65 mm
- Feed length
100 cm
D (A - G)
- Type
Hexagonal
- Colour rendering index
70
- Light bulb included
Yes
- Width
523 mm
- Height
65 mm
- Length
530 mm
- Depth
530 mm
- (Ø)
530 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3556166 V-TAC VT-48500 230896 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Natural white
User & Safety Instructions
User & Safety Instructions 3556166 V-TAC VT-48500 230896 LED floodlight EEC: D (A - G) 500 W Colours (LEDs): Natural white
Description
This text is machine translated.
Scope of delivery
- VT-48500
- User manual












