

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED outdoor floodlight
230 V
1
LED (monochrome)
Built-in LED
30 W
30.00 W
30 kWh/1000h
6500 K
Cool white
2510 lm
2510 lm
Incl. ballast
110°
IP65
IP65
White
Aluminium
0.39 kg
(L x W x H) 150 x 122 x 27 mm
15 cm
F (A - G)
Rectangular
70
Yes
122 mm
27 mm
150 mm
Datasheet 2798522 V-TAC VT-4934-W 6748 LED outdoor floodlight EEC: F (A - G) 30.00 W Colours (LEDs): Cool white
User & Safety Instructions 2798522 V-TAC VT-4934-W 6748 LED outdoor floodlight EEC: F (A - G) 30.00 W Colours (LEDs): Cool white
Conformity certificate 2798522 V-TAC VT-4934-W 6748 LED outdoor floodlight EEC: F (A - G) 30.00 W Colours (LEDs): Cool white