
V-TAC VT-60024CCT-SQ 105146 LED surface-mount light EEC: E (A - G) 24 W Warm white to cool white White

Highlights & Details
LED mini panels VT-60024CCT-SQ with SMD-CREE chip
- Power= 24 W
- Total luminous flux= 2640 lm
- Warm white to cool white
Technical specifications
- Life: 30000 hours
- On/off switching cycles >15000
- LED chip type SMD-CREE chip
- Power saving 85 Energy
- Series CREE
- Operating temperature: -20°C to + +45°C.
- Lumens per watt: 110
- Colour temperature 3IN1
- cri: >80
- Product type
LED surface-mount light
- Type
Square
- Operating voltage
240 V AC
- Bulb type
LED (monochrome)
- Rating per bulb
24 W
24 W
- Energy consumption
24 kWh/1000h
- Colour
Warm white to cool white
2640 lm
- Total luminous flux
2640 lm
- Radiation angle
120°
- Protection class
IP20
IP20
- Factory colour
White
- Material
Plastic
- Weight
0.57 kg
- Width
287 mm
- Height
30.7 mm
- Length
287 mm
E (A - G)
- Type
Assembly
No
- Colour rendering index
80
- Depth
287 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3781463 V-TAC VT-60024CCT-SQ 105146 LED surface-mount light EEC: E (A - G) 24 W Warm white to cool white White
User & Safety Instructions
User & Safety Instructions 3781463 V-TAC VT-60024CCT-SQ 105146 LED surface-mount light EEC: E (A - G) 24 W Warm white to cool white White
User & Safety Instructions 3781463 V-TAC VT-60024CCT-SQ 105146 LED surface-mount light EEC: E (A - G) 24 W Warm white to cool white White
Description
High-quality electrical driver ensures a reliable lifespan
Use the CCT switch to select your preferred color temperature at any time
Developed with highly efficient LED SMD CREE chips...
No lead or mercury-content and thus environment-friendly
Suitable for offices, conference rooms, exhibition rooms, lobbies, cabins, Kitchens, etc.
This text is machine translated.





