
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
0.5 W
10 W
6400 K
Cool white
800 lm
800 lm
Incl. ballast
120°
IP65
IP65
Black
Aluminium
1540 g
(Ø x H) 190 mm x 55 mm
300 cm
n.rel.
Hexagonal
80
Yes
190 mm
55 mm
170 mm
190 mm
190 mm
6400 K
6400 K
12 h
yes
User & Safety Instructions 3033281 V-TAC VT-80W 7823 LED floodlight, Solar panel 10 W Colours (LEDs): Cool white