
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED floodlight
3.2 V
1
LED (monochrome)
LED
0.5 W
19 W
4000 K
Neutral white
800 lm
800 lm
Incl. ballast
120°
IP65
IP65
Black
Aluminium
1.54 kg
(Ø x H) 190 mm x 55 mm
300 cm
n.rel.
Hexagonal
80
Yes
170 mm
55 mm
190 mm
190 mm
190 mm
incl. rechargeable batteries
4000 K
4000 K
12 h
60 °C
-20 °C
yes
User & Safety Instructions 2998230 V-TAC VT-80W 7824 LED floodlight, Solar panel 19 W Colours (LEDs): Neutral white