
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 18.48
3
4% = € 0.82
€ 17.66
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 18.48 / piece)
€ 18.48
plus VAT.
Only 1 Piece(s) available
Highlights & Details
Outdoor wall lamp E27 stainless steel
- Power= 60 W
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
E-27
60 W
IP44
- Factory colour
Stainless steel
- Material
Stainless steel
- Weight
690 g
- Dim
(W x H x D) 76 x 355 x 140 mm
n.rel.
- Light bulb included
No
- Width
76 mm
- Height
355 mm
- Depth
140 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2375198 V-TAC VT-833 8624 LED outdoor wall light E-27 60 W Stainless steel
User & Safety Instructions
User & Safety Instructions 2375198 V-TAC VT-833 8624 LED outdoor wall light E-27 60 W Stainless steel
Warranty Terms
Warranty Terms 2375198 V-TAC VT-833 8624 LED outdoor wall light E-27 60 W Stainless steel
Description
Elegant wall lamp made of stainless steel for outdoor use.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Wall Lamp
- User manual.
Hints
Please order lamp separately.










