
V-TAC VT-1532-N Wet room light EEC: C (A - G) LED (monochrome) LED 32.00 W Daylight white White

Highlights & Details
LED-HUMID ROOM LIGHT 32W 4500K 160LM/W
- Power= 32.00 W
- Total luminous flux= 5120 lm
- Colour temperature= 4000 K
- Daylight white
Technical specifications
- -20 °C to +40 °C
- Product type
Wet room light
- Type
Tube
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
32 W
- Length
1500 mm
32.00 W
- Height
58 mm
- Width
65 mm
- Energy consumption
32 kWh/1000h
4000 K
- Colour
Daylight white
5120 lm
- Total luminous flux
5120 lm
- Light features
Incl. ballast
IP65
- Factory colour
White
- Material
PC
- Weight
1 kg
- Dim
(Ø x H) 1500 mm x 58 mm
C (A - G)
- Radiation angle
120°
- Colour rendering index
80
- Light bulb included
Yes
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Colour temperature range
4000 - 4000 K
- (Ø)
1500 mm
- Depth
1500 mm
Documents & Downloads
Datasheet
Datasheet 2798624 V-TAC VT-1532-N Wet room light EEC: C (A - G) LED (monochrome) LED 32.00 W Daylight white White
User & Safety Instructions
User & Safety Instructions 2798624 V-TAC VT-1532-N Wet room light EEC: C (A - G) LED (monochrome) LED 32.00 W Daylight white White
Warranty Terms
Warranty Terms 2798624 V-TAC VT-1532-N Wet room light EEC: C (A - G) LED (monochrome) LED 32.00 W Daylight white White
Description
Features
- Easy to set upNo flickeringLong life, low maintenance and energy savingWater-tightness IP65
- This text is machine translated.
Scope of delivery
- LED-HUMID ROOM LIGHT 32W 4500K 160LM/W














