
V7 Full Motion Table holder for LED/LCD monitor/TV/TV/display up to 60.9cm (24 inches)
Highlights & Details
- Holder type: Height-adjustable, Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 61 cm (24")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
0°
- Max. table thickness
80 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+5°
- Min. distance to floor/ceiling
16 cm
- Max. distance to floor/ceiling
38 cm
- Swivel range (left)
180°
- Swivel range (right)
180°
- Width
336 mm
- Height
403 mm
- Depth
100 mm
- Factory colour
Black
Silver
- Weight
2.4 kg
- Dim
(W x H x D) 336 x 403 x 100 mm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1271189 V7 Videoseven Monitor desk mount DS2DA-2E 1 Display(s) 25,4 cm (10") - 61 cm (24") Black, Silver Height-adjustable, Tilt
User & Safety Instructions
User & Safety Instructions 1271189 V7 Videoseven Monitor desk mount DS2DA-2E 1 Display(s) 25,4 cm (10") - 61 cm (24") Black, Silver Height-adjustable, Tilt
Description
This text is machine translated.
Features
- Bracket for monitors or tvs from 10 to 24 inch with a weight of 6 kg.
- Rigid-in almost any position swivel and rotating
- Cable management system provides for a perfect organization of the cable
- Clamp holder for easy installation is included
Scope of delivery
- Mount
- Installation manual.

