There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Material quality of pump housing: Brass, anti-zinc resistant (DZR)
Max. Operating pressure 10 bar
Double pump: No.
Electrical connection: Connection cable with plug
Rated voltage 0..230 V
Number of phases: 1
Frequency: 50 Hz
Pump circuit: Other
Speed control motor: Without
Communication: Integrated
Wireless standard Bluetooth: No.
Wireless standard WLAN 802.11: No.
Wireless standard 5G: No
Interface signal 0-10 V / 2-10 V: No.
Interface signal 0-20 mA / 4-20 mA: No.
Interface PT100 / PT1000 / PTC: No.
Pulse Width Modulation (PWM) interface: No.
Pulse counter interface: No.
Potential-free switch contact: No.
With RS-485 communication interface: No.
With RS-232 communication interface: No.
Supports protocol for Ethernet/IP: No.
Supports protocol for KNX: No.
Supports protocol for PROFIBUS: No.
Supports protocol for PROFINET IO: No.
Supports protocol for Modbus TCP: No.
Supports protocol for Modbus RTU: No.
Supports protocol for BACnet MS/TP: No.
Supports protocol for BACnet IP: No.
Supports protocol for LON/LonWorks: No.
Supports protocol for LIN Bus: No.
Inlet side connection: Outside gas cylindrical BSPP (ISO 228-1)
Diameter, inlet side connection: 1 1/4 in. (32)
Connection standard inlet side: ISO 228-1
Outlet side connection: Gas cylindrical BSPP outside thread (ISO 228-1)
Nominal diameter, outlet side connector: 1 1/4 in. (32)
Connection standard outlet side: ISO 228-1
Mounting length 110 mm
Protection type (IP) IP44
Product type
Pump module
IP44
Recess length
110 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3148588 Vaillant 0010015144
Description
Circulating pumps Set for installation in the drinking water station aguaFLOW exclusive VPM W. Circulating pump with connection cable to the control box of the drinking water station VPM W, connection pipe Note: Pump is installed in the station
This text is machine translated.
Description
Circulating pumps Set for installation in the drinking water station aguaFLOW exclusive VPM W. Circulating pump with connection cable to the control box of the drinking water station VPM W, connection pipe Note: Pump is installed in the station