Electric hot water storage VEH 100/8-7 eloSTOR exclusive, closed system, pressure-resistant product advantages, minimum standby energy losses through highly efficient heat insulation, quick heating for additional hot water requirements, activated spray protection, frost protection function, connection power adjustable by moving bridges Equipment, universal heating flange for single-circuit, dual-circuit and boiler operation, temperature regulator continuously adjustable from 7 to 85°C, high-quality storage enamel and stainless steel heaters with long service life, IP25 hose protection allows unrestricted installation in protection area I, service-friendly thanks to integrated ball cock for quick draining Nominal contents 100 l Zul. Operating pressure 6 bar Standby heat loss 1.01/kW/24h Mixed water volume of 40 Grd.C 196 l Cold/hot water connection R 1/2 Height/width/depth 1082/504/450 mm Weight (filled) 160 kg Weight (unpacked) 60 kg Hot water heating energy efficiency class C (Spectrum A+ to F)
This text is machine translated.