AuroCOMPACT VSC D 146/4-5 190 Gas compact device Fuel value combination device for heating and warm water Product advantages, high-efficiency pumps for heating and storage charging, self-optimizing solar pump group with high-efficiency pump, electronic gas-air compound, Up to 3 VFK flat collectors can be connected, all components/accessories in one housing equipment, integrated WW Solar layer charge storage with magnesium protection anode (196 liters) and solar heat exchanger, stainless steel secondary heat exchanger, high-efficiency charge and heating pump, priority switching valve, water pressure sensor, volume flow sensor and pressure gauge, collector sensor, Integral condensation heat exchanger made of stainless steel, overflow valve, integrated solar control, modulating high-efficiency solar pump, solar collection tank (4.8L / 7.5L), solar safety valve, volume flow sensor for solar circuit, WW thermostat mixer (spray protection) Gas type E nominal power range, 60/40°C 3.0, 14.0 kW, 40/30°C 3.3, 15.2 kW, Memory charging capacity 16.0 KW, Max. Thermal load. Memory 16.3 KW, standard efficiency 98% (HS)/109% (Hi), modulation range from 20 to 100%, flow temperature max. 85°C, electrical connection 230V/50Hz, Max. Electronic. Power consumption 70 W, feed/return connection Rp 3/4, cold/hot water connection Rp 3/4, gas connection Rp 3/4, air/exhaust connection 60/100 mm, weight (empty) 167 kg, total memory capacity 196 l, power rating NL 1.5, height/width/depth 1880/595/693 mm CE PIN CE-1312CO70 Gas equipment category I2ELL, I3P Seasonal heating energy efficiency class A+ up to Energy efficiency class A+ (Spectrum A+ to F)
This text is machine translated.