Unistor excl. VIH RW 400/3 MR Hot-water storage, round, standing, for combination with heat pumps Product advantages: Green iQ awarded, monovalent hot-water storage tank, indirectly heated, drinking-water side (storage and pipe coil with high-quality enamel, digital storage display (temperature, storage charging and error messages), smooth-pipe register with large heat-transfer surface specially designed for heat pumps, easy installation with removable thermal insulation equipment: High-quality vacuum heat insulation, integrated external current anode, pipe coil heat exchanger, cleaning opening / flange for E-heating rod, circulation connection, transport links included Storage capacity: 375 l Heating water content: 28.9 l 0l Operating pressure: 10 bar Continuous output: 1531 l/h (62 kW) with heating inlet 60°C and tap temperature 45°C Output power: 504 l/10 min at storage temperature 60°C and tap point temperature 45°C Heat exchange area Heating: 4.42 m2 Supply/return connection R 1 Cold/hot water connection R 1 Circulation connection R 3/4 Product dimensions: Height/Width/Depth 1633/850/930 mm Tilt dimension 1841 mm Insertion dimensions without insulation: Height/Width/Depth 1471/650/650 mm Tilt dimension 1565 mm Weight Product 195 kg Weight Entry 159 kg Seasonal hot water start-up energy efficiency class A (Spectrum A+ to F)
This text is machine translated.