VEN 5/7 O plus non-pressure electric storage Over-table product advantages, low-pressure over-table wall storage, easy installation with 230 V connection cable with safety plug, energy-saving position at 60 degree C, frost protection function, activatable spray protection equipment, polypropylene water tank, continuously adjustable temperature control from 7 to 85 degree C, splash-proof (IP 24 D) and protective insulation, Safety temperature limiter can be reset Nominal volume 5 l Connection value 2 kW Supply voltage 1/N/PE 230 V/50 Hz Mixed water volume of 40°C 9.5 l Cold/hot water connection R 1/2 Height/width/depth 400/240/230 mm Weight (filled) 9 kg Seasonal warm water preparation energy efficiency class A (Spectrum A+ to F)
This text is machine translated.