VEN 5/7 U plus with valve Memory pressure-free under-table Product advantages, low-pressure under-table wall storage, easy installation with 230 V connection cable with safety plug, energy saving position at 60 degree C, frost protection function, activated spray protection equipment, water tank made of polypropylene, temperature controller continuously adjustable from 7 to 85 degree C, splash-proof (IP 24 D) and protective insulation, incl. VNU 2 standard fitting for washbasins and sinks (Part No. 302595), safety temperature limiter can be reset Nominal contents 5 l Connection value 2 kW Supply voltage 1/N/PE 230 V/50 Hz Mixed water volume of 40°C 9.5 l Cold/hot water connection R 3/8 Height/width/depth 400/240/230 mm Weight (filled) 9 kg Seasonal hot water consumption energy efficiency class A (Spectrum A+ to F)
This text is machine translated.