VEH 10/7 U non-pressure electric memory Under-pressure desk Product advantages, pressure-resistant under-table wall storage, easy installation with 230 V connection cable with safety plug, power saving position at 60 degree C, frost protection function, activated spray protection equipment, temperature control continuously adjustable from 7 to 85 degree C, splash-proof (IP 24 D), safety temperature limiter, Re-switchable Nominal volume 10 l Connection value 2 kW Mains voltage 1/N/PE 230 V/50 Hz Mixed water volume of 40 Gr.C 18.5 l Cold/hot water connection R 1/2 Height/width/depth 482/290/283 mm Weight (filled) 18 kg Seasonal warm water consumption energy efficiency class A (Spectrum A+ to F)
This text is machine translated.