ECOTEC plus VC 636/5-5 E Gas Wall Heater Brennvalue Product benefits, standard utilization 98% (HS)/109% (Hi), modulation range from 20% to 100%, pneumatic gas-air compound, automatic partial-load adjustment, equipment hydraulics without bypass valve, intuitive device display, automatic ventilation system for easy device ventilation, vertical hydraulic connections and extensive installation accessories for flexible use, Can be used as a cascade system with a maximum of 6 devices, can be pumped per air conditioning, can be operated with natural gas E, LL, bio-natural gas, LPG equipment, high-efficiency pump, Integrated storage/warm water control, rain and condensation collector, rain water drain hose, integral stainless steel condensation heat exchanger, integrated air separator, water pressure sensor, Manometer, integral condensation heat exchanger made of stainless steel, EBus interface, DIA system with clear text display, illuminated, Conversion kit on natural gas E or LL enclosed Power at 50/30 Grd.C(natural gas E/LL) 11.8, 61.7 kW 60/40 Grd.C(natural gas E/LL) 109, 63.5 kW standard utilization 25 % (HS) / 12.2 % (Hi) forward/return connection G 720 Gas connection 440/473 mm Air/exhaust connection 80/125 mm Height/width/depth 1 1/2/98 mm CE PIN CE-0063CS3428 gas device category I2ELL I3P seasonal room heating energy efficiency class A (spectrum A+++ to D)
This text is machine translated.