Electronic storage heater VSF 240/5 EL with electrical Charge regulator Product advantages, energy-efficient storage charging thanks to exact residual heat detection/storage recharge via the electronic charge regulator, electronically controlled heat release via integrated discharge controller with time-control and window-open detection, room temperature appropriate to the requirement thanks to a time-adjustable target setting (adaptive start function), improved heat retention capacity through enclosed storage tanks and high-quality heat insulation, low fan noise due to fan directly on the rear wall equipment, integrated, electronic charge and discharge controller with time control (weekly program), open window detection and adaptive start function (ERP Ready), switchable, fully pre-wired tubular heaters made of high heat-resistant stainless steel, integrated wall spacer grille, standard lint filter integrated, high quality sheet steel housing, color RAL 9016 traffic white, uniform core stone size, conversion kit for two-circuit memory, additional heating and interface for DC control input available as accessories, stand consoles, wall, wall, / Support consoles and external room temperature controllers available as accessories Heating output 2.4 kW Electrical Power consumption at 3/N/PE 400V/50Hz, 100% 2.4 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 92% 2.2 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 84% 2.0 kW Electric. Power consumption at 3/N/PE 400V/50Hz, 75% 1.8 kW Dimensions (unpacked) Height/Width/Depth 546/902/198 mm Weight unpacked 137.5 kg
This text is machine translated.