VC 15CS/1-7 E/LL/P ECOTEC exclusive product advantages: Standard efficiency 98 % (HS) / 109 % (Hi), modulation up to 1:10, self-adapting combustion control to compensate for fluctuations in gas quality and for preventive device analysis, IoniDetect combustion control system for all types of gas, high-efficiency pump capable of communication enables hydraulic, calibration of the heating system via APP, particularly environmentally friendly and efficient, distinguished with Vaillant, Green iQ label, modern design and high-quality material application, integrated acoustic insulation mat for an especially silent operation, including voucher for sensoNET Internet module for mobile, controller control with sensoNET APP, display for setting and monitoring internal device functions as well as for operating the sensoDIRECT single circuit controller, 710 Features: high-efficiency pump, water pressure sensor, volume flow sensor, pressure gauge, 10 liter ADG, safety valve, compression fitting gas connection, integral condensation heat exchanger made of stainless steel, regulation of an external heating circuit/circulation pump and one, integrated memory charging circuit, priority switching valve, Internet module sensoNET VR 921 can be ordered free of charge, illuminated graphical display with touch heating power at 80/60°C Natural gas E, natural gas LL (min, max) 2.8-16.4 kW heating elements at 50/30°C Natural gas E, natural gas LL (Min, Max) 2.5-14.8 kW Heating power during hot water operation Natural gas E, natural gas LL (Max) 20.0 kW Heating power at 50/30°C Liquid gas (Min, Max) 5.4-16.4 kW Heating power at 80/60°C Liquid gas (Min, Max) 4.8-14.8 kW Efficiency at 80/60°C Natural gas E, natural gas LL 97.0% Efficiency at 30% EN 15502 Natural gas E, natural gas LL 109% Seasonal room heating efficiency ETA S 93% Standby heat loss at tK70 Grd.C 0.61% Heating-side content 2.1 l Storage charging power max. 19.7 kW Supply-up temperatures max. 85 Grd.C Supply/return connection G 3/4 Gas connection Dim. 20 mm height/width/depth 720 mm 440 mm 348 mm weight (empty) 34 kg water content 2.1 l CE pin CE-0063CU3910 gas equipment category I2N, I3P room heating energy.Eff.Class A (A+++, D)
This text is machine translated.