VWZ KK 10 compact collector as a heat source for brine/water heat pumps. Ground collector system with low space requirement and simple and quick installation. Exclusively combined with the heat pump types VWF 87/4, VWF 88/4 Not suitable for the following applications: High/dry heating screed 12 x collector mats 6 m x 1 m, 12 x 100 m PP pipe DA 20 mm, 4-way distributor including flow rate limiter, ball valve and pressure gauge, 12-way collector including ball valve, 24 x PP brackets in 45 degree DA 20, 2 x 12-way holding clips for positioning the inputs/outputs, distributor/collector and installation guide
This text is machine translated.