There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Medium temperature (continuous operation): 110..130°C.
Inlet side connection: Outside gas cylindrical BSPP (ISO 228-1)
Connection standard inlet side: ISO 228-1
Outlet side connection: Gas cylindrical BSPP outside thread (ISO 228-1)
Connection standard outlet side: ISO 228-1
Mounting length 110 mm
Content
1 pc(s)
Recess length
110 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3148318 Vaillant 0020204489
Description
Second solar pump for auroFLOW VMS 8 D for expansion of the delivery height High-efficiency pump for extension of the delivery height up to 12.5 m. It is required at 3 Collector in row and corresponding height or distance from collector to reservoir.
This text is machine translated.
Description
Second solar pump for auroFLOW VMS 8 D for expansion of the delivery height High-efficiency pump for extension of the delivery height up to 12.5 m. It is required at 3 Collector in row and corresponding height or distance from collector to reservoir.
This text is machine translated.
What kind of Solar Installation Accessories are you looking for?