Solar charging station auroFLOW exclusive VPM 20/2 S Product advantages, Pu & Play mounting directly on the memory (ALLSTOR VPS/3) is possible, or as wall structure, illuminated graphic display with graphic display of the solar yield, optional connection for a collector sensor, independent regulation of the necessary volume current, cascading up to 2 stations, integrated 3-way valve, connection for direct feed of higher temperatures (>65 degrees) equipment, completely fitted with temperature sensor, volume current sensor, buffer charge pump, filling/flushing device and exhaust, high-efficiency solar pump, System status information with solar yield, plate heat exchanger with 20/48 plates, EBus-interface, 4 m connecting cable 230 V with mains plug, wall brackets (also for cascade, order no. 0010014299 and/or 0010014302) Solar collector surface, for 4-20 m2 flat collectors, for 4-16 m2 tube collectors Heat transmitter 20 plates Max. Solar liquid temperature 130 Gd.C Max. Water temperature 95 Grd.C 0l. Operating pressure, solar side 6 bar, secondary 3 bar Electrical connection 230 V / 50 Hz max. electrical Power intake, solar station 140 W Protection class IP 20 forward/backward connection, solar circuit R 3/4, buffer storage circuit G 1 height/width/depth 750/450/250 mm Weight 15 kg
This text is machine translated.