EloSTOR VEH 200 hot water storage heater product advantages, pressure-resistant storage, lowest standby energy costs thanks to high-quality heat insulation, heating power from 2 kW to 7.5 kW, connection power can be adjusted by simply changing bridges, simplified transport/installation due to easy de-/mountable heat insulation, also possible after the storage connection installation, universal heating flange for single-circuit, dual-circuit and boiler operation, Stainless steel heating element with long life, warm water storage with high-quality enameling, temperature control continuously adjustable from 2 5.5 to 85 4 2 degrees C nominal contents 5.5 3.5 7.5 l connection values -one-circuit 7.5 V 2, 4, 5.5 kW 230 V 2, 3.5 kW two-circle 400 V 400/2, 2/4, 230 kW 200 V 7/5.5, 3.5/7.5kW Mains voltage 230/50-400/50 V/Hz Cold/hot water connection R 1 Circulation connection R 3/4 Height/width/depth 1265/660/780 mm Diameter 660 mm Weight (empty) 105 kg Weight (filled) 305 kg Seasonal warm water recreation energy efficiency class C (Spectrum A+ to F)
This text is machine translated.