VEH 50/7-3 eloSTOR per hot-water storage system closed, wall-hanging, pressure-resistant product advantages, minimum standby energy losses due to highly efficient heat insulation, rapid heating for additional hot-water requirements, activated spray protection, frost protection function, connection power adjustable by moving bridges Equipment, universal heating flange for single-circuit, dual-circuit and boiler operation, temperature control continuously adjustable from 7 to 85°C. High-quality enamel and stainless steel heating elements with a long life, jet-water protection IP25 enables unrestricted installation in the protection zone I, integrated ball cock for quick emptying Nominal contents 50 l Zul. Operating pressure 6 bar Standby heat loss at 65°C (24 h) 0.85 kWh Mixed water volume of 40°C 96 l Cold/hot water connection R 1/2 Height/width/depth 678/504/450 mm Weight unpacked 30 kg Weight ready for use 80 kg Seasonal hot water energy efficiency class C (Spectrum A+ to F)
This text is machine translated.