VEN 10/7 O Electric accumulator without pressure Over-table product advantages, low-pressure over-table wall storage, easy installation by 230 V connection cable with safety plug, energy-saving position at 60 degree C, anti-freeze function, activated spray protection equipment, water tank made of polypropylene, temperature controller continuously adjustable from 7 to 85 degree C, splash-water protection (IP 24 D) and protective insulation, safety temperature limiter, Resettable Nominal contents 10 l Connection value 2 kW Mains voltage 1/N/PE 230 V/50 Hz Mixed water volume of 40 Gd.C 18.5 l Cold/hot water connection R 1/2 Height/width/depth 482/290/283 mm Weight (filled) 18 kg Seasonal warm water preparation energy efficiency class A (Spectrum A+ to F)
This text is machine translated.