UNISTOR plus VIH RW 300/3 BR hot water storage tank, round, standing, for the combination with heat pumps Product advantages: Monovalent hot water storage tank, indirectly heated, plain water pipe register with large heat transfer surface specially designed for heat pumps, drinking water side (storage and pipe coil with high-quality enameling Equipment: Memory with permanently foamed heat insulation, removable storage sheath, pipe-spiral heat exchanger, cleaning flange / flange for E-heating rod, circulation connection, magnesium protective anode, analogue storage temperature display, transport links included Storage contents: 281l Heating water content: 20.4 l 0ll Operating pressure: 10 bar WW continuous output: 1063 l/h (43 kW) with heater inlet 60°C and tap temperature 45°C WW output: 377 l/10 min at storage temperature 60°C and tap point temperature 45°C Heat exchange area Heating: 3.12 m2 Supply/return connection R 1 Cold/hot water connection R 1 Circulating connection R 3/4 Product dimensions: Height/Width/Depth 1804/650/755 mm Tilt dimension 1903 mm Weight 141 kg Seasonal Coefficient of Performance B (Spectrum A+ to F)
This text is machine translated.