UNISTOR plus VIH RW 500/3 BR hot water storage tank, round, standing, for the combination with heat pumps Product advantages: Monovalent hot water storage tank, indirectly heated, plain water pipe register with large heat transfer surface specially designed for heat pumps, drinking water side (storage and pipe coil with high-quality enameling Equipment: Memory with permanently foamed heat insulation, removable storage sheath, pipe-spiral heat exchanger, cleaning opening / flange for E-heating rod, circulation connection, magnesium protective anode, analogue storage temperature display, transport links included Storage contents: 460 l Heating water content: 38.6 l 0l. Operating pressure: 10 bar WW continuous output: 2041 l/h (83 kW) with heater inlet 60°C and tap temperature 45°C WW output: 618 l/10 min at storage temperature 60°C and tap point temperature 45°C Heat exchange area Heating: 5.9 m2 Supply/return connection R 1 Cold/hot water connection R 1 Circulating connection R 3/4 Product dimensions: Height/Width/Depth 1802/790/900 mm Tilt dimension 1954 mm Weight 235 kg Seasonal Coefficient of Performance B (Spectrum A+ to F)
This text is machine translated.