Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Computing & OfficePC AccessoriesPC Cables, Adapters & HubsInterface CablesMonitor Cables

Value 11.99.5832 USB-C® / DVI Adapter cable Black 4K UHD 2.00 m

EAN:
Part number:
Item no:
USB-C to DVI adapter cable with black cable and connectors.
USB-C to DVI adapter cable with black cable and connectors.
Product type
USB-C® screen cable
Connection type
USB-C®
DVI
Version
Adapter cable
Connection type
USB-C® to DVI 24+1-pin
Connections
USB-C® plug
DVI-D 24+1-pin plug
Value
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Documents & Downloads
  • Description
  • Accessories

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

DVI

Version

Adapter cable

Connection type

USB-C® to DVI 24+1-pin

Connections

USB-C® plug

DVI-D 24+1-pin plug

Cable version

DVI-D Dual Link

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Cable length

2.00 m

Factory colour

Black

Cable features

4K UHD

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

Type A

USB 3.2 1st Gen connector C (USB 3.0)

Type B

DVI plug 25-pin

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2342212 Value 11.99.5832 USB-C® / DVI Adapter cable Black 4K UHD 2.00 m

Description

Connect to your MacBook, Ultrabook, Notebook/Laptop or PC with USB Type C connection any DVI display or projector with DVI connection - with a maximum resolution of 3840x2160 @60Hz! USB 3.1 type C to DVI adapter cable for e.g. MacBook, Ultrabook, laptop or PC so you can mirror or extend the display of your display on your DVI-enabled TV or another DVI monitor. Supports maximum resolutions up to 3840x2160 @60Hz Connections: DVI connector and type C connector

This text is machine translated.

Description

Connect to your MacBook, Ultrabook, Notebook/Laptop or PC with USB Type C connection any DVI display or projector with DVI connection - with a maximum resolution of 3840x2160 @60Hz! USB 3.1 type C to DVI adapter cable for e.g. MacBook, Ultrabook, laptop or PC so you can mirror or extend the display of your display on your DVI-enabled TV or another DVI monitor. Supports maximum resolutions up to 3840x2160 @60Hz Connections: DVI connector and type C connector

This text is machine translated.

What kind of Monitor Cables are you looking for?

  • 4k HDMI cable
  • 8k HDMI cable
  • DisplayPort cable
  • DisplayPort HDMI cable
  • DVI cable
  • HDMI ARC cable
  • HDMI cable (10m)
  • HDMI cable (15m)
  • HDMI cable (20m)
  • HDMI cable (2m)
  • HDMI cable (3m)
  • HDMI cable (5m)
  • HDMI cable extension
  • HDMI Cables
  • High-speed HDMI cable
  • Micro HDMI cable
  • Mini DisplayPort Cables
  • Mini HDMI cable
  • TV/HDMI cable
  • VGA cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

Durable 573602 PC screen wipers 100 pc(s)

Durable 573602 PC screen wipers 100 pc(s)

Conrad Electronic

€ 3.99*
TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

TRU COMPONENTS Lead marker Writing area: 20 x 13 mm Ecru 100 pc(s)

Conrad Electronic

€ 9.99*
VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,

VOLTCRAFT CT-3 Cable tester Suitable for HDMI cable type A,

Conrad Electronic

€ 50.99
€ 49.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list