

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI switch
1
HDMI™
HDMI™
3 x
1 x
Key
Automatic
3840 x 2160 p
Black
98 g
3+1 ports
Round
0.5 m
Cable
LPCM
60 Hz
4 x
C13/C14 appliances
yes
0 - 70 °C
-10 - 80 °C
200 g
User & Safety Instructions 3629554 Value 14.99.3567 3+1 ports HDMI switch 3840 x 2160 p