

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DisplayPort switch
2
DisplayPort
DisplayPort
1 x
2 x
Manual
Key
3840 x 2160 p
bidirectional operation
Black
62 mm
17 mm
82 mm
73.9 g
UHD 4K @ 60 Hz
Round
Cable
3840 x 2160 Pixel
60 Hz
C13/C14 appliances
yes
1 Stück(e)
20 g
yes
3
User & Safety Instructions 3629559 Value 14.99.3587 DisplayPort switch bidirectional operation 3840 x 2160 p