Double shielded (PiMF) twisted pair cable of category 6 with shielded RJ-45 plugs attached on both sides. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Sturdy with sprayed kink protection Contact assignment 1:1 according to EIA/TIA 568, 8 wires Construction: 8 wires Wire in pairs Shielding in aluminum-laminated foil Braided shield Impedance: 100 Ohm We recommend to use the following components for the construction of a structured cabling: 21.99.0891 VALUE S/FTP Cat.6 / Class E solid wire Installation cable. 25.99.8392/25.99.8492 VALUE Cat. 6 / Class E surface-mounted/flush-mounted socket. 26.99.0353/26.99.0354 VALUE Cat. 6 / Class E 19" patch panel, black/gray. 21.99.0805 VALUE S/FTP Patch cable Cat. 6. This product combination was measured in our in-house test laboratory according to class E in the channel of 100m.
This text is machine translated.