

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI matrix switcher
2
HDMI™
HDMI™
Toslink
Audio stereo (3.5 mm jack)
4 x
2 x
Key
Remote control
+ remote control
Black
171 mm
20 mm
61 mm
245 g
UHD 4K @ 60 Hz
4 x 2 ports
Round
Cable
3840 x 2160 Pixel
C13/C14 appliances
Yes
5 V
yes
0 - 70 °C
yes
yes
4
2
yes
650 g
User & Safety Instructions 3629561 Value 4 x 2 ports HDMI matrix switcher + remote control