

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI quad multi viewer
2
HDMI™
HDMI™
4 x
2 x
Remote control
Multi view mode
+ remote control
Seamless mode
Steel casing
Black
215 mm
18 mm
90 mm
450 g
Full HD 1080p @ 60 Hz
4 x 2 ports
Round
Cable
3840 x 2160 Pixel
C13/C14 appliances
Yes
Metal
5 V
yes
0 - 70 °C
yes
4
2
yes
1 kg
User & Safety Instructions 3629562 Value 4 x 2 ports HDMI quad multi viewer Multi view mode, + remote control, Seamless mode, Steel casing