
Technical specifications
- Product type
DisplayPort cable
- Connection type
DisplayPort
- Version
Cable
- Connection type
DisplayPort to DisplayPort
- Connections
DisplayPort plug
DisplayPort plug
- DisplayPort version
DisplayPort 2.1
- Connector version
straight
- Resolutions (max.)
UHD 8K @ 60 Hz
UHD 4K @ 120 Hz
- Video resolution
10240 x 4320 Pixel
- Transfer rate (max.)
40 GBit/s
- Cable length
3 m
- Factory colour
Black
- Cable features
10K UHD
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
- Frame rate
120 Hz
- Weight
224 g
- UKCA
yes
- Quantity per pack
1 Stück(e)
- Display Stream Compression (DSC)
yes
- Package weight
150 g
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629499 Value DisplayPort Cable DisplayPort plug, DisplayPort plug 3 m Black 11.99.6023 10K UHD DisplayPort cable
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




