
Technical specifications
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Ultra High Speed + Ethernet
- Resolutions (max.)
UHD 8K @ 60 Hz
- Max. frequency
60 Hz
- Cable length
5 m
- Factory colour
Black
- Cable features
8K UHD
Audio Return Channel
gold plated connectors
- Signal flow
Bidirectional (A↔B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
- Quantity per pack
1 Stück(e)
- 3D
yes
- Package weight
380 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3629491 Value HDMI Cable HDMI-A plug, HDMI-A plug 5 m Black 11.99.5904 8K UHD, Audio Return Channel, gold plated connectors HDMI
Description
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










