

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
KVM extender
1
CAT 5 (RJ45)
HDMI
3840 x 2160 Pixel
Keyboard
2 x
Steel casing
Power over Ethernet (PoE)
Black
0.5
75 mm
60 mm
20 mm
(L x W x H) 75 x 60 x 20 mm
Round
Cable
60 Hz
C13/C14 appliances
Metal
Transmitter and Receiver
1
Corded
yes
-20 - 60 °C
yes
1
1
yes
1
yes
7.5 cm
7.5 cm
6 cm
7.5 cm
7.5 cm
6 cm
1
123 g
3840 x 2160 p
-30 - 70 °C
500 g
yes
123 g
70 m
2 A
User & Safety Instructions 3629542 Value KVM extender CAT 5 (RJ45), HDMI Keyboard 3840 x 2160 Pixel