
VALUE LCD-arm carrier rod, 4 joints, table mounting
Highlights & Details
- Holder type: Height-adjustable, Rotatable, TiltableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Rotatable
Tiltable
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
35°
- Swivel range (left)
135°
- Swivel range (right)
135°
- Factory colour
Black
- Weight
3.2 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3017765 Value Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Rotatable, Tiltable
Description
This text is machine translated.
Features
- For clamping at the table edge up to a plate thickness of 8.5 cm
- The height of the monitor arm can be adjusted using the support rod
- In addition, the monitor can be adjusted height, side and angle of inclination via the arm
- For mounting screens with VESA 75 (75x75mm) or VESA 100 (100x100 mm)
- Load capacity: Up to 9 kg

