
VALUE LCD dual arm, table mount, space saving, spring, 6 joints
Highlights & Details
- Holder type: Rotatable, Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Rotatable
Height-adjustable
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Factory colour
Black
- Material (details)
Metal
- Weight
4.9 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3017767 Value Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Rotatable, Height-adjustable
Description
This text is machine translated.
Features
- The best viewing angle for the viewer can be set for both monitors via 6 pivot points each
- Pivot function (monitor can be rotated 90°, for portrait and landscape format)
- For mounting screens with VESA 75 (75x75mm) or VESA 100 (100x100 mm)
- VESA mounts can be screwed separately to the screens and can be hung later in the corresponding arm
- Weight of the monitors can be adjusted
- With screw clamp for table mounting
- Cable guide in both the arms
- Arm length to 522 mm each
- Load capacity up to 9 kg / arm


