
VALUE Dual LCD-arm carrier rod, 4 joints, table mounting
Highlights & Details
- Holder type: Tiltable, Height-adjustable, RotatableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Height-adjustable
Rotatable
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Factory colour
Black
- Material (details)
Metal
- Weight
4.4 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3017766 Value Monitor desk mount 2 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Height-adjustable, Rotatable
Description
This text is machine translated.
Features
- For clamping at the table edge up to a plate thickness of 8.5 cm
- The monitor arms are height adjustable at the support rod
- In addition, the monitors can be adjusted individually via the arms in height, side and angle of inclination
- For mounting screens with VESA 75 (75x75mm) or VESA 100 (100x100 mm)
- Carrying capacity: Up to 2x 9 kg



