Connect your MacBook, Ultrabook, Notebook/Laptop or PC with USB-Type-C connection to HDMI or DP-screens or projectors (with a maximum resolution of 3840 x 2160 at 60 Hz) and connect your computer immediately with the local (Gigabit Ethernet) network. Furthermore you can connect USB devices to the additional USB type A connectors and charge your device at the same time via the type C-PD port! With this docking station, you can mirror or extend your display on your HDMI or DisplayPort monitor, your display or projector. 2x HDMI, 1x DisplayPort (maximum resolution: 3840 x 2160 @60Hz). 1x Gigabit Ethernet 1x USB 3.2 2nd Gen type C (10G) + 1x USB 3.2 1st Gen type C (5G) + 2x USB 3.2 2nd Gen type A (10G) + 1x USB 3.2 1st Gen type A (5G) + 2x USB 2.0 type A (480Mbit/s). USB type C PD (Power delivery) up to 100 watt. 1x SD/TF card reader. 1x 3.5 mm audio output. Full metal design to ensure effective heat dissipation. Included in the delivery are a stand and a removable magnetic base, which enables a horizontal rotation by 360° and thus ensure an improved adaptability to different application environments
This text is machine translated.