USB docking station with 2x HDMI (4K60 and 4K30), 1x DP 4K60, 1x VGA, 1x GB Ethernet, 2x USB C 2x USB A (3.2 1st Gen and USB 2.0), 1x Type C PD (Power delivery). Connect your MacBook, Ultrabook, Notebook/Laptop via USB type C with permanently installed devices - monitors or other displays - and via USB e.g. an external hard disk, while you charge your device simultaneously via the USB type C PD port. USB 3.2 Gen 2 type C docking station for MacBook, Ultrabook, Notebook/Laptop or PC, for example. Mirror or extend your display on any display device with HDMI, DisplayPort or VGA. Maximum resolution: 3840x2160 @30 or 60Hz (HDMI), 3840x2160@ 60Hz (DP), 1920x1080 @60Hz (VGA). 1x Gigabit Ethernet 3x USB 3.2 Gen 1 (5 Gbit/s; 2x Type A, 1x Type C) + 1x USB 2.0 (480 Mbit/s; Type A). USB Type C PD: Power delivery function for charging devices using the additional Type C connector. Portable, compact design. No power supply. Cable length approx. 13 cm
This text is machine translated.