

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB 2.0 Adapter
USB 3.2 Gen 1 (USB 3.0)
USB-C®
HDMI
1 x
USB-C®
5 x
HDMI®
USB-A
USB-C®
0.1 m
Black
Grey
4K UHD
USB 2.0
Adapter
USB adapters
Round
5 GBit/s
Yes
100 mm
20 mm
20 mm
60 Hz
1 x
2 x
with USB Power Delivery
Corded
40 g
yes
no
1
no
yes
no
3840 x 2160 p
User & Safety Instructions 3629527 Value USB 2.0 Adapter [1x USB-C® - 5x HDMI®, USB-A, USB-C®] VALUE USB Typ C Dockingstation, HDMI 4K6 0.1 m 4K UHD