

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB 2.0 Adapter
USB
USB 3.2 Gen 1 (USB 3.0)
USB 2.0
USB-C®
HDMI
SD
micro SD
1 x
USB-C®
7 x
HDMI®
USB-A
USB-C®
SD
microSD
0.1 m
Black
Grey
4K UHD
USB 2.0
Adapter
USB adapters
Round
10 GBit/s
Yes
128 mm
10 mm
28 mm
60 Hz
1 x
2 x
1 x
with USB Power Delivery
Corded
47 g
yes
no
1
no
yes
yes
3840 x 2160 p
User & Safety Instructions 3629526 Value USB 2.0 Adapter [1x USB-C® - 7x HDMI®, USB-A, USB-C®, SD, microSD] VALUE USB Typ C Dockingstation, HDMI 4K6 0.1 m