
Number
Value N/A 26.99.0371 RJ45 plug enclosure No. of pins (RJ) 8 Silver (metallic) 1 pc(s)
Technical specifications
- Shield contact: Yes
- Type
26.99.0371
- Product type
RJ45 plug
- Connector type
RJ45 plug enclosure
- No. of pins
8
CAT 6
- Connector standard
RJ45
- AWG max.
26
- AWG (min.)
23
- Connection
RJ45
- Type A
RJ45 8p8c plug
- Type B
RJ45 8p8c plug
- No. of ports
1 x
- Weight
20.3 g
- Factory colour
Silver (metallic)
- Content
1 pc(s)
- Material
Zinc (die-cast)
- Width
14.1 mm
- Height
15.3 mm
- Length
67.8 mm
- Features
+ strain relief
+ shielding
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2559074 Value Value N/A 26.99.0371 RJ45 plug enclosure No. of pins (RJ) 8 Silver (metallic) 1 pc(s) 26.99.0371 RJ45 plug enclosu
User & Safety Instructions
User & Safety Instructions 2559074 Value Value N/A 26.99.0371 RJ45 plug enclosure No. of pins (RJ) 8 Silver (metallic) 1 pc(s) 26.99.0371 RJ45 plug enclosu
Description
This text is machine translated.






