
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
CI standard
Screw terminal
3
LED
3
1452291
1 pc(s)
Plug
SACC-VB-3CON-M12/CI-1L-SV 24V
LED
M12
1.5 A
24 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 586198 Valve connectors SACC-VB-3CON-M12/CI-1L-SV 24V 1452291 Phoenix Contact
User & Safety Instructions 586198 Valve connectors SACC-VB-3CON-M12/CI-1L-SV 24V 1452291 Phoenix Contact