
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
A standard
3
LED
3
27.4 g
1452149
Multicolour
1 pc(s)
0.25..1.5 mm²
1.5 mm²
0.25 mm²
Cable gland
60 °C
-25 °C
SACC-VB-3CON-M16/A-1L-SV 24V
LED
M16
No
Cable
1.5 A
24 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 584840 Valve connectors SACC-VB-3CON-M16/A-1L-SV 24V 1452149 Phoenix Contact
User & Safety Instructions 584840 Valve connectors SACC-VB-3CON-M16/A-1L-SV 24V 1452149 Phoenix Contact