
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
BI standard
Screw terminal
3
LED
3
1452259
1 pc(s)
Cable gland
SACC-VB-3CON-M16/BI-1L-SV 230V
LED
M16
1.5 A
230 V
3
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 719616 Valve connectors SACC-VB-3CON-M16/BI-1L-SV 230V 1452259 Phoenix Contact
User & Safety Instructions 719616 Valve connectors SACC-VB-3CON-M16/BI-1L-SV 230V 1452259 Phoenix Contact