
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
A standard
5
LED
5
1457908
1 pc(s)
Cable gland
SACC-VB-5CON-M16/AD-2L 24V
LED
M16
1.5 A
24 V
5
Other
-25-60 °C
HB
Other
3
IP65
50
yes
Datasheet 584440 Valve connectors SACC-VB-5CON-M16/AD-2L 24V 1457908 Phoenix Contact
User & Safety Instructions 584440 Valve connectors SACC-VB-5CON-M16/AD-2L 24V 1457908 Phoenix Contact